ABB 1TVC DOL Starter, DOL, 400V ac, 7.5 kW, 3 Phase, IP55
- RS Stock No.:
- 811-0764
- Mfr. Part No.:
- 1TVC230070S5699
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$271.69
(exc. GST)
$298.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.69 |
*price indicative
- RS Stock No.:
- 811-0764
- Mfr. Part No.:
- 1TVC230070S5699
- Brand:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 7.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| IP Rating | IP55 | |
| Overall Length | 184mm | |
| Maximum Voltage | 400V ac | |
| Overall Width | 184mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Overall Depth | 165mm | |
| Series | 1TVC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 7.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
IP Rating IP55 | ||
Overall Length 184mm | ||
Maximum Voltage 400V ac | ||
Overall Width 184mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Overall Depth 165mm | ||
Series 1TVC | ||
RoHS Status: Exempt
1TVC DOL Starter in Steel Enclosure IP55
Direct-on-Line (DOL) starters supplied within a steel enclosure rated to IP55
DOL starters are available in both 230V single phase and 400V three phase
Installation is made much simpler thanks to ample cabling space
Combined contactor/overload assembly can be removed from the DIN rail to make installation easier
Available in both 5.5kW & 7.5kW power ratings
Sleek modern style
Note
Please note that the starter is not supplied with an overload. This series accepts the TF42 overload range, for example stock number 711-6613
Related links
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V 3 Phase, IP55
- ABB 1TVC DOL Starter 230V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V 3 Phase, IP55
- ABB 1TVC DOL Starter 230V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 230V ac 3 Phase, IP55