ABB DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP55
- RS Stock No.:
- 811-0760
- Mfr. Part No.:
- 1TVC400050S5699
- Brand:
- ABB
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$250.73
(exc. GST)
$275.80
(inc. GST)
Units | Per unit |
---|---|
1 + | $250.73 |
- RS Stock No.:
- 811-0760
- Mfr. Part No.:
- 1TVC400050S5699
- Brand:
- ABB
RoHS Status: Not Applicable
Related links
- ABB DOL Starter, DOL, 5.5 kW, 230 V ac, 3 Phase, IP55
- ABB DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
- ABB DOL Starter, DOL, 7.5 kW, 400 V ac, 3 Phase, IP55
- ABB DOL Starter, DOL, 5 kW, 400 V ac, 3 Phase, IP55
- Eaton DOL Starter, DOL, 5.5 kW, 110 V ac, 3 Phase, IP55
- ABB DOL Starter, DOL, 7.5 kW, 230 V ac, 3 Phase, IP55
- RS PRO DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP65
- Siemens DOL Starter, DOL, 5.5 kW, 400 V ac, 3 Phase, IP54