ABB 1TVC DOL Starter, DOL, 400V ac, 7.5 kW, 3 Phase, IP55
- RS Stock No.:
- 811-0795
- Mfr. Part No.:
- 1TVC400072S5699
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$387.65
(exc. GST)
$426.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $387.65 |
*price indicative
- RS Stock No.:
- 811-0795
- Mfr. Part No.:
- 1TVC400072S5699
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| IP Rating | IP55 | |
| Overall Length | 184mm | |
| Maximum Voltage | 400V ac | |
| Overall Width | 184mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | 1TVC | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
IP Rating IP55 | ||
Overall Length 184mm | ||
Maximum Voltage 400V ac | ||
Overall Width 184mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series 1TVC | ||
Overall Depth 165mm | ||
RoHS Status: Exempt
ABB DOL Starter, Steel Enclosure, Reversing Function - 1TVC Series - 1TVC400072S5699
Kickstart your motor-driven gear in a snap with this DOL starter from ABB. As it handles motors rated up to 7.5kW or 10hp, the device makes light work of safely powering up heavy-duty hardware. It's a breeze to operate, thanks to its labelled and colour-coded push button controls. A built-in reversing function means the starter packs forward and backward motor running into one component, for versatile machine management.
Features & Benefits
• IP55-rated design resists dust and low-pressure water jets
• Durable steel housing to stand up to impacts and daily wear
• Slim body measurements of 184 (W) x 184 (H) x 165mm (D) call for minimal mounting space
• Pre-formed cable knockouts to cut down on preparation time
• Sleek design provides a professional look wherever it's installed
Applications
• Water treatment facilities
• Processing plants
• Packaging industry
What power supply can I use this device with?
This versatile unit works with 3-phase electrical supplies rated at 400V AC.
What maintenance is needed?
The DOL starter is low maintenance. All you need to do is remove any dirt or dust accumulations to prevent premature wear and overheating.
Related links
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V 3 Phase, IP55
- ABB 1TVC DOL Starter 230V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V 3 Phase, IP55
- ABB 1TVC DOL Starter 230V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 230V ac 3 Phase, IP55