ABB 1TVC DOL Starter, DOL, 230V ac, 5.5 kW, 3 Phase, IP55
- RS Stock No.:
- 811-0767
- Mfr. Part No.:
- 1TVC230050S5699
- Brand:
- ABB
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-0767
- Mfr. Part No.:
- 1TVC230050S5699
- Brand:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| IP Rating | IP55 | |
| Overall Length | 184mm | |
| Maximum Voltage | 230V ac | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Overall Width | 184mm | |
| Series | 1TVC | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
IP Rating IP55 | ||
Overall Length 184mm | ||
Maximum Voltage 230V ac | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Overall Width 184mm | ||
Series 1TVC | ||
Overall Depth 165mm | ||
RoHS Status: Exempt
1TVC DOL Starter in Steel Enclosure IP55
Direct-on-Line (DOL) starters supplied within a steel enclosure rated to IP55
DOL starters are available in both 230V single phase and 400V three phase
Installation is made much simpler thanks to ample cabling space
Combined contactor/overload assembly can be removed from the DIN rail to make installation easier
Available in both 5.5kW & 7.5kW power ratings
Sleek modern style
Note
Please note that the starter is not supplied with an overload. This series accepts the TF42 overload range, for example stock number 711-6613
Related links
- ABB 1TVC DOL Starter 230V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 230V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V 3 Phase, IP55
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V 3 Phase, IP55
- Eaton XDP DOL Starter 230V ac 3 Phase, IP55
- Eaton XDRP DOL Starter 400V ac 3 Phase, IP55