Eaton XDRP DOL Starter, DOL, 400V ac, 5.5 kW, 3 Phase, IP55
- RS Stock No.:
- 528-7707
- Mfr. Part No.:
- 118543 XDRP5,5/ST(400V50HZ,440V60HZ)
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$1,467.38
(exc. GST)
$1,614.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,467.38 |
*price indicative
- RS Stock No.:
- 528-7707
- Mfr. Part No.:
- 118543 XDRP5,5/ST(400V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 5.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Mount Type | Surface | |
| IP Rating | IP55 | |
| Number of Poles | 3 | |
| Overall Length | 184mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | No | |
| Overall Width | 284mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 184mm | |
| Series | XDRP | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 5.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Mount Type Surface | ||
IP Rating IP55 | ||
Number of Poles 3 | ||
Overall Length 184mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals No | ||
Overall Width 284mm | ||
Hazardous Area Certification No | ||
Overall Depth 184mm | ||
Series XDRP | ||
RoHS Status: Exempt
Reversing D.O.L - Steel Enclosure
IP55 sheet steel (epoxy paint RAl 7032) enclosed starter complete with isolator for Reversing DOL applications to comply with IEE Regulations, 16th Edition on Isolation and Switching. AC-3 rated triple pole contactors with IP20 terminals and triple pole AC-3 rated switch disconnector with IP20 terminals fitted as standard. The disconnector has provision for up to 3 padlocks (locakble in the 'off' position). The mushroom headed 'Stop' pushbutton is IP65 with the 'Forward and Reverse' pushbuttons having an IP65 flush operator, both have IP20 terminals. Manufactured using readily available Moeller components which comply with the following specifications: isolator: IEC 943-3, pushbuttons: IEC 947-5-1, contactors: IEC 947-4-1. The enclosure is pre-wired to accept the Moeller Z00 or ZB thermal overloads which offer single phasing sensitivity to IEC 947-4. Reversing starters comprise of an enclosure, switch disconnector, stop, forward and reverse pushbuttons, two contactors and a mechanical interlock.
Overload relay is not supplied and must be ordered separately
Fitted with 4x25mm and 2x32mm knockouts
H184 x W284 x D184mm
Note
FLC figures quoted are maximum, other overload ratings can be used dependent on FLC rating. The starters which use the X Start range of components are not compatible with DILM components.
Related links
- Eaton XDRP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDRP DOL Starter 400V ac 3 Phase, IP65
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 400V ac 3 Phase, IP55
- Eaton XDRP DOL Starter 400V ac 3 Phase, IP65
- Eaton XSDP Star Delta Starter 400V ac 3 Phase, IP55
