ABB 1TVC DOL Starter, DOL, 230V ac, 5.5 kW, 3 Phase, IP55
- RS Stock No.:
- 811-0776
- Mfr. Part No.:
- 1TVC230051S5699
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 811-0776
- Mfr. Part No.:
- 1TVC230051S5699
- Brand:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 5.5kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| IP Rating | IP55 | |
| Overall Length | 184mm | |
| Maximum Voltage | 230V ac | |
| Overall Width | 184mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Overall Depth | 180mm | |
| Series | 1TVC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 5.5kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
IP Rating IP55 | ||
Overall Length 184mm | ||
Maximum Voltage 230V ac | ||
Overall Width 184mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Overall Depth 180mm | ||
Series 1TVC | ||
RoHS Status: Exempt
ABB 1TVC Series DOL Starter, 5.5kW Power Rating, 230V AC Voltage Rating - 1TVC230051S5699
This DOL starter is an essential automatic motor starter, designed for 3-phase systems. With a power rating of 5.5 kW and a voltage rating of 230 V AC, it ensures efficient motor control in various industrial applications. Its robust enclosure measures 184mm in length, 184mm in width, and 180mm in depth, with an IP55 rating for added protection against dust and water.
Features & Benefits
• Automatic operation enhances user convenience
• Suitable for 3-phase motors for versatile applications
• IP55 rated for reliable performance in harsh conditions
• Compact design facilitates easy installation in confined spaces
• Effective for controlling larger industrial motors
• Supports seamless integration into existing power starter solutions
Applications
• Used for motor control in manufacturing processes
• Ideal for pumps and conveyors in industrial settings
• Employed in HVAC systems for efficient operation
• Utilised in agricultural machinery for motor management
What is the significance of the IP55 rating for this starter?
The IP55 rating indicates that the starter is protected against dust ingress and low-pressure water jets, ensuring durability and operational reliability in challenging environments.
How does this starter improve motor efficiency?
By providing automatic control, it optimises power consumption and reduces the risk of overheating, thereby extending motor life and enhancing operational efficiency.
Can this starter be easily integrated into existing systems?
Yes, its compact dimensions and standard voltage rating allow for seamless integration into most industrial electrical setups without extensive modifications.
What maintenance is required to ensure its longevity?
Regular inspection for dust accumulation and moisture is recommended, along with checking electrical connections to maintain optimal performance and safety.
Is it suitable for outdoor use?
While the IP55 rating provides good protection, it is advisable to install it in a sheltered location away from direct exposure to extreme weather conditions.
- RS Stock No. 5287606
- Mfr. Part No. 118528 XDP5,5/ST(230V50HZ,240V60HZ)
Each
$934.16
- RS Stock No. 8110786
- Mfr. Part No. 1TVC230072S5699
Each
$690.55
Related links
- ABB 1TVC DOL Starter 230V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 230V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- Eaton XDP DOL Starter 230V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V 3 Phase, IP55
- ABB 1TVC DOL Starter 400V ac 3 Phase, IP55
- ABB 1TVC DOL Starter 400V 3 Phase, IP55
- Eaton XDP DOL Starter 230V ac 3 Phase, IP55








