Phoenix Contact ELR H51-IESSC-24DC500AC-9 Motor Starter, Reversible, 550V ac, 10 W, 3 Phase, IP20
- RS Stock No.:
- 175-6609
- Mfr. Part No.:
- 2902745
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$536.39
(exc. GST)
$590.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $536.39 |
*price indicative
- RS Stock No.:
- 175-6609
- Mfr. Part No.:
- 2902745
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 10W | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 160mm | |
| Maximum Voltage | 550V ac | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 22.5mm | |
| Standards/Approvals | UL, ISO 13849, IECEE CB, IEC 61508, EN 60947-4-2, EAC/IEC 60947-1, cUL | |
| Overall Depth | 114.5mm | |
| Series | ELR H51-IESSC-24DC500AC-9 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 10W | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 160mm | ||
Maximum Voltage 550V ac | ||
Hazardous Area Certification ATEX | ||
Overall Width 22.5mm | ||
Standards/Approvals UL, ISO 13849, IECEE CB, IEC 61508, EN 60947-4-2, EAC/IEC 60947-1, cUL | ||
Overall Depth 114.5mm | ||
Series ELR H51-IESSC-24DC500AC-9 | ||
- COO (Country of Origin):
- DE
Phoenix Contact ELR H51-IESSC-24DC500AC-9 Motor Starter
The Phoenix Contact ELR H51-IESSC-24DC500AC-9 motor starter is a short-circuit proof hybrid motor. It gives you an alternative to the traditional mechanical contactor circuits. The highly functional, DIN rail mounting is typically used for starting 3-phase motors up to 550VAC.
Features and Benefits
• Adjustable overload shutdown
• Emergency stop function
• Low-wear switching
• Needs little space
• Rated actuating current is 5mA
• Rated actuating voltage is 24VDC
• Screw connections
• Up to 75% less wiring time as compared to conventional contactors
Applications
• EM-RD adapter
• EM-RI adapter
• Motor controlling
• Power distribution board
Certifications
• ATEX II (2) G
• IEC 60947-1
• IEC 60947-4-2
• IEC 61508
• IP20 rated
• ISO 13848
Related links
- Phoenix Contact ELR H51-IESSC-24DC500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H51-IESSC-24DC500AC-06 Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR W3-24DC/500AC-91 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
