Phoenix Contact ELR H5-IES-PT-24DC/500AC-9 Motor Starter, Reversible, 550V ac, 10 W, 3 Phase, IP20

Subtotal (1 unit)*

$374.95

(exc. GST)

$412.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.95

*price indicative

RS Stock No.:
175-6610
Distrelec Article No.:
300-85-287
Mfr. Part No.:
2903906
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Motor Starter

Power Rating

10W

Sub Type

Reversible

Number of Phases

3

Current Rating

9A

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

107.4mm

Maximum Voltage

550V ac

Overall Width

22.5mm

Hazardous Area Certification

ATEX

Standards/Approvals

EAC Certified

Overall Depth

113.7mm

Series

ELR H5-IES-PT-24DC/500AC-9

COO (Country of Origin):
DE

Phoenix Contact Motor Starter, 9A Current Range, 24V DC Control Voltage - ELR H5-IES-PT- 24DC/500AC-9 - 2903906


Get your system up and running smoothly with this motor starter from Phoenix Contact. It's designed to get three-phase factory and plant machinery started reliably every time, and is particularly useful where a motor may need to be reversed, such as in a conveyor belt.

The unit is a versatile four-in-one hybrid solution that incorporates forward and reverse run, overload protection and emergency contractor into a single module for convenience and simplicity. The overload protection is adjustable and will shut the motor down to prevent damage in the event of an abnormal load, so you can rest easy knowing your equipment is protected.

This product is suitable for mounting on a DIN rail and has integrated circuits, so it's quick and easy to install, with no time-consuming wiring needed. It's also ATEX-approved, meaning it's certified as safe to use in potentially explosive atmospheres, such as those you'd expect in chemical manufacturing facilities.

Features & Benefits


• Compact size of 22.5 (W) x 107.4 (H) x 113.7mm (D), so it fits in tight spaces

• Broad operating temperature range of -25°C to +70°C for use in tough environments

• IP20 rating indicates protection against accidental touch and dust

Standards

EN 60947, EN 50178, IEC 61508, ISO 13849
PTB 07 ATEX 3145

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy