Phoenix Contact ELR H51-IESSC-24DC500AC-06 Motor Starter, Reversible, 24V, 2 W, 3 Phase, IP20

Subtotal (1 unit)*

$397.97

(exc. GST)

$437.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$397.97

*price indicative

RS Stock No.:
197-5967
Mfr. Part No.:
2902746
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Motor Starter

Power Rating

2W

Sub Type

Reversible

Number of Phases

3

Current Rating

600mA

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

160mm

Maximum Voltage

24V

Hazardous Area Certification

ATEX

Overall Width

22.5mm

Standards/Approvals

cUL, EAC/IEC 60947-1, EN 60947-4-2, IEC 61508, IECEE CB, ISO 13849, UL

Overall Depth

114.5mm

Series

ELR H51-IESSC-24DC500AC-06

COO (Country of Origin):
DE
Hybrid Motor Starter, Short-circuit-proof and suitable for reversing 3 phase AC Motors (Up to 550 V AC, 0.6 A). Compatible only with EM-RD and EM-RI adapters or power boards.

IEC 61508-1: SIL 3, ISO 13849: PL e

Reduced Wiring

Space saving

Service Life - Long

Loop Bridges - 3 Phase

Suitable for bimetal function - adjustable current

Switching - Low Wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy