Phoenix Contact ELR W3-24DC/500AC-91 Motor Starter, Reversible, 550V ac, 10 W, 3 Phase, IP20
- RS Stock No.:
- 563-087
- Distrelec Article No.:
- 136-24-302
- Mfr. Part No.:
- 2297057
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$467.17
(exc. GST)
$513.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.17 |
*price indicative
- RS Stock No.:
- 563-087
- Distrelec Article No.:
- 136-24-302
- Mfr. Part No.:
- 2297057
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 10W | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 22.5mm | |
| Maximum Voltage | 550V ac | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CCC, CE, cULus, EN, IEC | |
| Overall Width | 99mm | |
| Overall Depth | 114.5mm | |
| Series | ELR W3-24DC/500AC-91 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 10W | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 22.5mm | ||
Maximum Voltage 550V ac | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CCC, CE, cULus, EN, IEC | ||
Overall Width 99mm | ||
Overall Depth 114.5mm | ||
Series ELR W3-24DC/500AC-91 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Motor Starter, 24V DC Input Voltage, 9A Output Current - ELR W3-24DC/500AC-91 - 2297057
Ready to ramp up your engine's capabilities? Install this motor starter from Phoenix Contact. It's a three-phase contactor with built-in surge and reverse-polarity protection to keep your machinery running smoothly. A 6kV surge voltage rating means the unit withstands potentially damaging energy spikes.
You can customise this product to fit your system in a snap by adjusting the front-facing knob between 1.5 and 9A. Speedy 35ms turn-on and 40ms turn-off times mean it delivers near-instant responses you can bank on. Thanks to an emergency stop function, this motor starter lets you quickly shut down your network in hazardous situations. You'll find it widely used in construction equipment and agricultural machinery.
Features & Benefits
• Slim dimensions of 22.5 (W) x 114 (L) x 107mm (H) save space on busy DIN rails
• IP20 rating means it's touch-proof and shielded from tools larger than 12mm, for safe maintenance and installation
• Red, yellow and green status indicating lights make it simple to check in on your system
• Handles wires sized between 24 and 14AWG for wide compatibility
• Reliable in -40°C to +70°C temperatures, so it's ideal for demanding applications
Related links
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR W3- 24DC/500AC-2I Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H51-IESSC-24DC500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
