Phoenix Contact ELR H3-I-SC- 24DC/500AC-9 Motor Starter, Direct on Line, 550V ac, 1 kW, 3 Phase, IP20
- RS Stock No.:
- 719-1825
- Distrelec Article No.:
- 303-48-070
- Mfr. Part No.:
- 2900545
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$247.91
(exc. GST)
$272.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $247.91 |
*price indicative
- RS Stock No.:
- 719-1825
- Distrelec Article No.:
- 303-48-070
- Mfr. Part No.:
- 2900545
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 1kW | |
| Sub Type | Direct on Line | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 106.6mm | |
| Maximum Voltage | 550V ac | |
| Standards/Approvals | EAC, cUL, CCC/EN 60947, UL, IEC 61508, IECEE, ISO 13849 | |
| Hazardous Area Certification | No | |
| Overall Width | 22.5mm | |
| Series | ELR H3-I-SC- 24DC/500AC-9 | |
| Overall Depth | 113.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 1kW | ||
Sub Type Direct on Line | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 106.6mm | ||
Maximum Voltage 550V ac | ||
Standards/Approvals EAC, cUL, CCC/EN 60947, UL, IEC 61508, IECEE, ISO 13849 | ||
Hazardous Area Certification No | ||
Overall Width 22.5mm | ||
Series ELR H3-I-SC- 24DC/500AC-9 | ||
Overall Depth 113.7mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CONTACTRON '2 in 1' Hybrid Motor Starters
The Phoenix Contact ATEX approved, ELR-H3 series of Contactron 2 in 1 hybrid motor starters gives forward only protection. They are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V AC.
Features and Benefits
• ATEX approved
• IP20 protection
• Screw connection
• Adjustable overload shutdown
• Needs little space (only 22.5 mm wide)
• Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)
• Easy DIN rail mounting
• Wear-free fast switching
Standards
EN 60947-1, EN 60947-4-2EN 50178, IEC 61508, ISO 13849, ATEX
Related links
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-0.6 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-IES-SC- 24DC/500AC-9 Motor Starter 24V dc 3 Phase, IP20
