Phoenix Contact ELR H3-IES-PT-24DC/500AC-9 Motor Starter, Direct on Line, 550V ac, 10 W, 3 Phase, IP20

Subtotal (1 unit)*

$350.33

(exc. GST)

$385.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$350.33

*price indicative

RS Stock No.:
175-6612
Mfr. Part No.:
2903918
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Power Rating

10W

Product Type

Motor Starter

Sub Type

Direct on Line

Number of Phases

3

Current Rating

9A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

107.4mm

Maximum Voltage

550V ac

Standards/Approvals

CCC Approved/IEC 60947-1, cUL Approved, EAC Approved, IEC 60947-4-2, IEC 61508, IECEE CB Approved, ISO 13849, UL Approved

Hazardous Area Certification

ATEX

Overall Width

22.5mm

Series

ELR H3-IES-PT-24DC/500AC-9

Overall Depth

113.7mm

COO (Country of Origin):
DE
The ELR H3,ATEX approved hybrid motor starters from Phoenix Contacts give you an alternative to the traditional mechanical contactor circuits.

The forward running motor starters are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V ac where adjustable overload shutdown and emergency stop function to safety integrity level 3 (SIL 3) and performance level E (PL e).

Features and Benefits

• ATEX approved

• Push-in connections

• Emergency stop to SIL 3/PL e

• Adjustable overload shutdown

• Surge and reverse polarity protection

• Only 22.5 mm wide means that it needs little space

• Up to 75% less wiring time compared to conventional contactors

• Easy DIN rail mounting

• Low-wear switching

• IP20 rating meaning that it is protected against any touch by fingers greater than 12.5 mm but no protection against liquids

Standards

ATEX, IEC 60947-1, IEC 60947-4-2, IEC 61508, ISO 13849

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy