Phoenix Contact ELR H3-SC- 24DC/500AC-9 Motor Starter, Reversible, 550V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 719-1780
- Mfr. Part No.:
- 2900530
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
$239.45
(exc. GST)
$263.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.45 |
*price indicative
- RS Stock No.:
- 719-1780
- Mfr. Part No.:
- 2900530
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 4kW | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 106.6mm | |
| Maximum Voltage | 550V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 22.5mm | |
| Standards/Approvals | cUL Approved, CCC Approved/IEC 60947-1, DNV GL Approved, EAC Approved, IEC 60947-4-2, IEC 61508, IECEE Approved, ISO 13849, UL Approved | |
| Overall Depth | 113.7mm | |
| Series | ELR H3-SC- 24DC/500AC-9 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 4kW | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 106.6mm | ||
Maximum Voltage 550V ac | ||
Hazardous Area Certification No | ||
Overall Width 22.5mm | ||
Standards/Approvals cUL Approved, CCC Approved/IEC 60947-1, DNV GL Approved, EAC Approved, IEC 60947-4-2, IEC 61508, IECEE Approved, ISO 13849, UL Approved | ||
Overall Depth 113.7mm | ||
Series ELR H3-SC- 24DC/500AC-9 | ||
- COO (Country of Origin):
- DE
CONTACTRON '1 in 1' Hybrid Motor Starters
The ATEX approved, Contactron 1 in 1 hybrid motor starters from Phoenix Contacts give you an alternative to the traditional mechanical contactor circuits.;The highly functional, DIN Rail mounting, forward starter are typically used for starting 3 phase motors on conveyers that have a forward movement only.
Features and Benefits
• ATEX approved
• Screw connections
• Adjustable overload shutdown
• Surge and reverse polarity protection
• Only 22.5 mm wide means that it needs little space
• Up to 75% less wiring time compared to conventional contactors
• Easy DIN rail mounting
• Low-wear switching
• IP20 rating meaning that it is protected against any touch by fingers greater than 12.5 mm, but no protection against liquids
Related links
- Phoenix Contact ELR H5-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-0.6 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
