Phoenix Contact ELR H51-IESSC-24DC500AC-2 Motor Starter, Reversible, 550V ac, 1 kW, 3 Phase, IP20
- RS Stock No.:
- 768-1136
- Distrelec Article No.:
- 303-48-071
- Mfr. Part No.:
- 2902744
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$518.76
(exc. GST)
$570.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.76 |
*price indicative
- RS Stock No.:
- 768-1136
- Distrelec Article No.:
- 303-48-071
- Mfr. Part No.:
- 2902744
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 1kW | |
| Sub Type | Reversible | |
| Number of Phases | 3 | |
| Current Rating | 2.4A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 160mm | |
| Maximum Voltage | 550V ac | |
| Overall Width | 22.5mm | |
| Standards/Approvals | UL, cUL, EAC/IEC 60947-1, EN 60947-4-2, IEC 61508, IECEE CB, ISO 13849 | |
| Hazardous Area Certification | No | |
| Overall Depth | 114.5mm | |
| Series | ELR H51-IESSC-24DC500AC-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 1kW | ||
Sub Type Reversible | ||
Number of Phases 3 | ||
Current Rating 2.4A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 160mm | ||
Maximum Voltage 550V ac | ||
Overall Width 22.5mm | ||
Standards/Approvals UL, cUL, EAC/IEC 60947-1, EN 60947-4-2, IEC 61508, IECEE CB, ISO 13849 | ||
Hazardous Area Certification No | ||
Overall Depth 114.5mm | ||
Series ELR H51-IESSC-24DC500AC-2 | ||
- COO (Country of Origin):
- DE
CONTACTRON '4 in 1' Hybrid Motor Starters
The ATEX approved, ELR series of Contractron 4 in 1 hybrid motor starters from Phoenix Contacts give you an alternative to the traditional mechanical contractor circuits.
The highly functional, DIN Rail mounting, reversing starter can be used where a three-phase induction motor needs to be reversed and protected.
Features and benefits:
• ATEX approved (Instalation in potentially explosive areas)
• Combines forward and reverse run, overload protection and emergency contactor in one module
• Adjustable overload shutdown
• Needs little space (only 22.5 mm wide)
• Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)
• Easy DIN rail mounting
• Wear-free fast switching
• Built-in output protection
Standards:
EN 60947, EN 50178, IEC 61508, ISO 13849
PTB 07 ATEX 3145
- RS Stock No. 7191790
- Mfr. Part No. 2900574
Each
$301.17
- RS Stock No. 7191835
- Mfr. Part No. 2900559
Each
$303.06
- RS Stock No. 7191746
- Mfr. Part No. 2900414
Each
$395.72
- RS Stock No. 1756609
- Mfr. Part No. 2902745
Each
$536.39
Related links
- Phoenix Contact ELR H51-IESSC-24DC500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H51-IESSC-24DC500AC-06 Motor Starter 24V 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR Advanced Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-ES-SC- 24DC/500AC-2 Reversing Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR Advanced Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR W3-24DC/500AC-91 Motor Starter 550V ac 3 Phase, IP20











