Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 7.5 kW, 3 Phase

Subtotal (1 unit)*

$597.51

(exc. GST)

$657.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$597.51

*price indicative

RS Stock No.:
256-898
Mfr. Part No.:
283150 MSC-D-16-M17(230V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Power Rating

7.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

16A

IP Rating

IP00

Number of Poles

2

Overall Length

228mm

Maximum Voltage

415V ac

Overall Width

45mm

Standards/Approvals

CE IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CSA Class No.:3211-24, CSA File No.:012528, UL 60947-4-1, UL Category Control No.:NLRV, UL File No.:E36332, VDE 0660

Hazardous Area Certification

No

Series

Eaton Moeller

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series MSC-D DOL starter is engineered for reliable motor control across varying voltage levels. Suitable for applications involving motors rated up to 7.5 kW, this device ensures robust performance under diverse environmental conditions. Its compact design accommodates limited spaces while maintaining effective thermal management through thoughtful heat dissipation mechanisms. The starter is rated for 10-16 A, offering effective overload protection facilitated by its advanced bi-metal release technology. Designed for seamless installation on DIN rails, the MSC-D starter meets rigorous industry standards, ensuring safety and efficiency in commercial and industrial environments.

Provides temperature compensated overload protection to safeguard motor functionality

Compact dimensions easily fit into confined installation spaces

Features a varied operational temperature range for versatile applications

Supports connection to SmartWire-DT for enhanced operational efficiency

Incorporates short-circuit release capabilities for increased safety

Offers a clear degree of protection that enhances system reliability

Constructed to withstand harsh environmental conditions

Supports compatibility with motors up to IE3 energy efficiency classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy