Eaton GHG635 DOL Starter, DOL, 690V ac, IP66

This image is representative of the product range

Subtotal (1 unit)*

$2,450.82

(exc. GST)

$2,695.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,450.82

*price indicative

RS Stock No.:
248-5223
Mfr. Part No.:
GHG6351101R0114
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

DOL Starter

Sub Type

DOL

Current Rating

25A

IP Rating

IP66

Overall Length

225mm

Maximum Voltage

690V ac

Standards/Approvals

CE, EAC

Hazardous Area Certification

ATEX

Overall Width

140mm

Overall Depth

156mm

Series

GHG635

RoHS Status: Exempt

COO (Country of Origin):
DE

Motor Starter


Single-phase failure via thermal electromagnetic trips are featured in these circuit breakers/manual motor starters. The respective switch position is clearly indicated by the switch handle. Terminals are protected against accidental contact. They have a terminal cross section of up to 10mm² for the connection of single or multi-wire conductors. The external contours of the enclosure allow easy access to the connection terminals and easy installation.

Connection terminals accessible from all sides

IP66 to EN60529 rating

Isolating properties to DIN EN 60947-3

690Vac upto 25A rating

Single phase failure protection

Padlocking facility via red button

Clear indication of switch position

268mm x 140mm x 150mm (H/W/D)

Note

Short-circuit protection up to 100kA and maximum back-up see 'key characteristics' table

Group and Category

II 2 G EEx de II C T S or T6

Certificate No.

PTB 99 ATEX 1162

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy