Beco 6201-ZZBHTS280 Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 283-8152
- Mfr. Part No.:
- 6201-ZZBHTS280
- Brand:
- Beco
Subtotal (1 unit)*
$28.41
(exc. GST)
$31.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.41 |
*price indicative
- RS Stock No.:
- 283-8152
- Mfr. Part No.:
- 6201-ZZBHTS280
- Brand:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Inside Diameter | 12mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| End Type | Sealed | |
| Static Load Rating | 3.1kN | |
| Standards/Approvals | No | |
| Series | 6200 | |
| Limiting Speed | 1920rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 12mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
End Type Sealed | ||
Static Load Rating 3.1kN | ||
Standards/Approvals No | ||
Series 6200 | ||
Limiting Speed 1920rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings for Extreme Temperature
12mm bore
32mm diameter
Related links
- Beco 6001-ZZBHTS280 Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- Beco 6301-ZZBHTS280 Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- Beco 6002-ZZBHTS280 Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6201-2ZNR 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2Z/C2 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- SKF W 6201-2Z 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- Beco 6201BHTS-330 Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- FAG 62201-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
