Eaton Eaton Moeller DOL Starter, DOL, 415V, 370 W, 3 Phase
- RS Stock No.:
- 120-627
- Mfr. Part No.:
- 168800 MSC-DE-1,2-M17(230V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$645.73
(exc. GST)
$710.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $645.73 |
*price indicative
- RS Stock No.:
- 120-627
- Mfr. Part No.:
- 168800 MSC-DE-1,2-M17(230V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 370W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.2A | |
| IP Rating | IP00 | |
| Mount Type | DIN Rail | |
| Overall Length | 242mm | |
| Maximum Voltage | 415V | |
| Standards/Approvals | VDE 0660 certified, IP00 degree of protection, IEC/EN 60947-4-1 certified | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Series | Eaton Moeller | |
| Overall Depth | 128mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 370W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.2A | ||
IP Rating IP00 | ||
Mount Type DIN Rail | ||
Overall Length 242mm | ||
Maximum Voltage 415V | ||
Standards/Approvals VDE 0660 certified, IP00 degree of protection, IEC/EN 60947-4-1 certified | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Series Eaton Moeller | ||
Overall Depth 128mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DOL starter supports motors rated at 0.37 kW, and is compatible with SmartWire-DT for streamlined connectivity. It includes screw terminals for 24V DC control voltage, with a current range of 0.3 to 1.2 A and a high short-circuit.
VDE 0660 certified
IEC/EN 60947-4-1 certified
IP00 degree of protection
Pollution degree 3
Overvoltage category III
Related links
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
- Eaton Eaton Moeller DOL Starter 415V 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller Motor Starter 415V 3 Phase, IP20
