Schneider Electric LE1 DOL Starter, DOL, 415V ac, 7.5 kW, 3 Phase, IP65
- RS Stock No.:
- 744-7857
- Mfr. Part No.:
- LE1M35N722
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$204.87
(exc. GST)
$225.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.87 |
*price indicative
- RS Stock No.:
- 744-7857
- Mfr. Part No.:
- LE1M35N722
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DOL Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 16A | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 160mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 78mm | |
| Standards/Approvals | IEC, EN, VDE | |
| Series | LE1 | |
| Overall Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DOL Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 16A | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 160mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 78mm | ||
Standards/Approvals IEC, EN, VDE | ||
Series LE1 | ||
Overall Depth 108mm | ||
TeSys LE Enclosed DOL Motor Starter.
From Schneider Electric this is the TeSys LE series of enclosed D.O.L motor starters and soft starters (direct-on-line and star-delta starters) with up to 37 kW for motors up to 80 A (400 V). The TeSys LE range are compact motor starters, can be installed for local control and wall mounted quick and easy to use and simple to install plus are available in various solutions.
Features and Benefits.
D.O.L Starters.
D.O.L. Starters with a fuse disconnecting switch.
D.O.L Starters enclosure for thermal magnetic circuit breaker and contactor.
Star-delta starters.
Applications.
Range Info - Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Note
Please refer to the datasheet to confirm which model is supplied with or without relay.
Related links
- Schneider Electric LE1 DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric LE1 DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric LE1 DOL Starter 415V ac 3 Phase, IP65
- Schneider Electric LE1 DOL Starter 415V ac 3 Phase, IP65
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
