Eaton Eaton Moeller DOL Starter, DOL, 415V, 2.2 kW, 3 Phase

Subtotal (1 unit)*

$678.02

(exc. GST)

$745.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$678.02

*price indicative

RS Stock No.:
120-630
Mfr. Part No.:
168802 MSC-DE-4-M17(230V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

2.2kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

4A

Mount Type

DIN Rail

IP Rating

IP00

Overall Length

242mm

Maximum Voltage

415V

Standards/Approvals

VDE 0660 certified, IP00 degree of protection, IEC/EN 60947-4-1 certified

Hazardous Area Certification

No

Overall Width

45mm

Overall Depth

128mm

Series

Eaton Moeller

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DOL starter supports motors rated at 0.37 kW, and is compatible with SmartWire-DT for streamlined connectivity. It includes screw terminals for 24V DC control voltage, with a current range of 1 to 4 A and a high short-circuit.

VDE 0660 certified

IEC/EN 60947-4-1 certified

IP00 degree of protection

Pollution degree 3

Overvoltage category III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy