Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-592
- Mfr. Part No.:
- 3RA2220-4ED27-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,826.18
(exc. GST)
$3,108.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,826.18 |
*price indicative
- RS Stock No.:
- 153-592
- Mfr. Part No.:
- 3RA2220-4ED27-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 29A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | RoHS, RMRS, RINA, PRS, UKCA, UL, LRS, EAC, DNV, CE, ABS | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 29A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals RoHS, RMRS, RINA, PRS, UKCA, UL, LRS, EAC, DNV, CE, ABS | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter revolutionises motor control with unmatched efficiency and reliability. Designed specifically for demanding applications, it seamlessly integrates into 60 mm busbar systems, delivering exceptional performance across various voltage levels. Its robust construction ensures a mechanical service life of up to 10 million operating cycles, making it an ideal choice for both industrial and commercial environments. This starter is engineered to operate effectively under extreme ambient conditions, with a temperature range of -20 to +60 °C. With integrated overload protection and advanced short-circuit trip features, it prioritises safety while minimising downtime. The reversing starter is built for the modern age, promoting sustainability by adhering to strict substance prohibitions, whilst ensuring compliance with international standards.
Vertical mounting maximises space efficiency in installations
Thermal overload release enhances operational safety
Wide voltage range for flexibility in applications
Auxiliary switching capabilities for improved functionality
Compliant with international safety and environmental standards
- RS Stock No. 0153598
- Mfr. Part No. 3RA2220-4EH27-0BB4
Each
$3,512.95
- RS Stock No. 0153594
- Mfr. Part No. 3RA2220-4EH27-0AP0
Each
$2,834.59
- RS Stock No. 0153587
- Mfr. Part No. 3RA2220-4NB27-0BB4
Each
$1,851.67
- RS Stock No. 0153591
- Mfr. Part No. 3RA2220-4EB27-0AP0
Each
$2,596.88
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase












