Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-594
- Mfr. Part No.:
- 3RA2220-4EH27-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,834.59
(exc. GST)
$3,118.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,834.59 |
*price indicative
- RS Stock No.:
- 153-594
- Mfr. Part No.:
- 3RA2220-4EH27-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 29A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 165mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 29A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 165mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered for optimal performance in industrial applications, catering to a broad voltage range while ensuring durability and efficiency. Designed to accommodate 60 mm busbar systems, it offers a robust build that meets demanding operational standards. With advanced overload release mechanisms and a high mechanical service life, it provides reliable service in critical environments. Incorporating a compact design without compromising functionality, this starter supports intricate control setups while ensuring safety through meticulous engineering. Its versatility makes it suitable for various specifications, aligning with modern demands for efficiency and reliability in power control systems.
Compact design integrates into existing systems
Supports AC operation with voltage adaptability
High mechanical life ensures long-term reliability
Advanced overload protection enhances safety
Designed for 60 mm busbar systems
- RS Stock No. 0153598
- Mfr. Part No. 3RA2220-4EH27-0BB4
Each
$3,512.95
- RS Stock No. 0153587
- Mfr. Part No. 3RA2220-4NB27-0BB4
Each
$1,851.67
- RS Stock No. 0153592
- Mfr. Part No. 3RA2220-4ED27-0AP0
Each
$2,826.18
- RS Stock No. 0153591
- Mfr. Part No. 3RA2220-4EB27-0AP0
Each
$2,596.88
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase












