Solentec Limited SD0837 Linear Solenoid, 24V dc 37 mm 20mm 26 mm

Subtotal (1 unit)*

$28.89

(exc. GST)

$31.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 09 November 2026
  • Plus 36 unit(s) shipping from 09 November 2026
  • Plus 140 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.89

*price indicative

RS Stock No.:
905-9944
Mfr. Part No.:
SD0837 24V
Brand:
Solentec Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Solentec Limited

Product Type

Linear Solenoid

Action

Pull

Supply Voltage

24V dc

Maximum Stroke

10mm

Width

20mm

Closed Power Continuous

5W

Standards/Approvals

No

Depth

26mm

Length

37mm

Weight

96g

Series

SD0837

RoHS Status: Exempt

COO (Country of Origin):
GB

Solentec D-Frame Solenoid


Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.

Pull or thrust action

High efficiency

Robustly constructed

Corrosion resistant plated parts

Flying leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy