Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 153-600
- Mfr. Part No.:
- 3RA2220-1FB24-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,427.26
(exc. GST)
$1,569.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,427.26 |
*price indicative
- RS Stock No.:
- 153-600
- Mfr. Part No.:
- 3RA2220-1FB24-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 5A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 265mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, ABS | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Overall Depth | 120mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 5A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 265mm | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, ABS | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Overall Depth 120mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed for efficient operation in dynamic environments, offering robust performance for load feeders in reversing duties. Ideal for standard rail or screw mounting, this compact device ensures reliable operation up to a rated voltage of 690 V AC, reinforcing its versatility in a variety of applications. With a high mechanical service life of 10 million operating cycles, this product is built to withstand the rigours of industrial environments while optimising performance across a wide temperature range. Offering enhanced protection against factors like surge voltage, this starter exemplifies the combination of efficiency and durability, making it a reliable choice for professionals seeking to enhance their operational capabilities.
Features high shock resistance for demanding conditions
Incorporates thermal overload release mechanisms for protection
Includes auxiliary switch options for expanded functionality
Operates within a broad ambient temperature range
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
