Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 15 kW, 3 Phase

Subtotal (1 unit)*

$1,851.67

(exc. GST)

$2,036.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,851.67

*price indicative

RS Stock No.:
153-587
Mfr. Part No.:
3RA2220-4NB27-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

15kW

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

28A

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

265mm

Maximum Voltage

690V

Standards/Approvals

UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS

Overall Width

90mm

Hazardous Area Certification

ATEX

Overall Depth

130mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens reversing starter is designed to deliver seamless control and reliability, making it an ideal choice for various applications. With a robust build and compatibility with standard mounting rails, it ensures ease of installation and maintenance. Its powerful operational capabilities at 400 V AC enhance efficiency in both reversing and load feeder functions. This product's advanced thermal overload protection and short-circuit trip mechanisms safeguard both the starter and connected equipment, thereby ensuring longevity and operational safety. Additionally, the well-considered ambient conditions enable smooth performance in various operating environments, making it a versatile asset for industrial use.

Standard rail and screw mounting options

Auxiliary switch adds functionality versatility

Thermal overload release for reliable operation

Wide temperature range for durability

Finger-safe touch protection enhances safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy