Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-598
- Mfr. Part No.:
- 3RA2220-4EH27-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$3,427.96
(exc. GST)
$3,770.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,427.96 |
*price indicative
- RS Stock No.:
- 153-598
- Mfr. Part No.:
- 3RA2220-4EH27-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 15kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 29A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RINA, UL, UKCA, RoHS, RMRS, PRS, LRS, EAC, DNV, CE, ABS | |
| Overall Width | 90mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 15kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 29A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RINA, UL, UKCA, RoHS, RMRS, PRS, LRS, EAC, DNV, CE, ABS | ||
Overall Width 90mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter serves as an advanced solution for controlling motor functions, particularly in load feeder applications. Designed for 400 V AC operation and compatible with 60 mm busbar systems, it delivers reliable performance with its robust construction. The device focuses on ensuring operational safety and efficiency, making it suitable for a variety of industrial environments. Furthermore, its impressive mechanical service life is coupled with a range of protective functionalities, ensuring long-term dependability. Whether utilising for reversing duties or overload release, this product stands out in its class, reinforcing siemens commitment to innovation and quality in industrial automation.
Designed for 60 mm busbar systems for seamless integration
Features long-term mechanical durability for over 10 million cycles
Provides high insulation voltage resilience up to 690 V
Includes built-in short circuit protection for enhanced safety
Ensures adaptability with adjustable current response values
- RS Stock No. 0153594
- Mfr. Part No. 3RA2220-4EH27-0AP0
Each
$2,766.75
- RS Stock No. 0153587
- Mfr. Part No. 3RA2220-4NB27-0BB4
Each
$1,808.03
- RS Stock No. 0153592
- Mfr. Part No. 3RA2220-4ED27-0AP0
Each
$2,758.14
- RS Stock No. 0153591
- Mfr. Part No. 3RA2220-4EB27-0AP0
Each
$2,534.07
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase












