Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 15 kW, 3 Phase

Subtotal (1 unit)*

$2,534.07

(exc. GST)

$2,787.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,534.07

*price indicative

RS Stock No.:
153-591
Mfr. Part No.:
3RA2220-4EB27-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

15kW

Product Type

Reversing Starter

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

29A

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

265mm

Maximum Voltage

690V

Standards/Approvals

PRS, UL, UKCA, RoHS, RMRS, RINA, LRS, EAC, DNV, CE, ABS

Hazardous Area Certification

ATEX

Overall Width

90mm

Overall Depth

120mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens reversing starter is engineered for precision and reliability in motor control applications. This versatile device is designed for mounting on standard rail and features a fuseless load feeder, ideal for reversing duties at 400 V AC. With a mechanical service life that can endure up to 10 million operating cycles, it ensures long-lasting performance. The product incorporates advanced protective and monitoring functions, making it a robust choice for demanding environments. Its compact design combines efficiency with ease of installation, coupled with high insulation voltage capabilities. With a substantial operational current and a well-structured auxiliary circuit, this product stands out as an essential component for modern machinery and automation systems.

Reversing duty applications with durable design

Supports wide ambient temperature ranges

Thermal overload protection enhances safety

High shock resistance for harsh conditions

Adjustable current response for varied needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy