Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 2.2 kW, 3 Phase

Subtotal (1 unit)*

$1,665.68

(exc. GST)

$1,832.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,665.68

*price indicative

RS Stock No.:
153-605
Mfr. Part No.:
3RA2220-1GD24-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

2.2kW

Product Type

Reversing Starter

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

6.3A

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Overall Width

90mm

Hazardous Area Certification

ATEX

Standards/Approvals

UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS

Series

SIRIUS 3RA2

Overall Depth

155mm

COO (Country of Origin):
DE
The Siemens reversing starter is engineered for seamless operation in demanding environments. Designed for use with 60 mm busbar systems, it delivers exceptional performance in AC applications up to 690 V. The unit provides advanced overload protection thanks to its thermal bimetallic design, ensuring reliable operation under various load conditions. With a mechanical service life rated at 10 million operating cycles, it is perfect for long-term installations. Ideal for controlling motors, this product boasts a robust construction that withstands harsh conditions, including wide temperature ranges and high humidity. The reversing starter is not just efficient; it also prioritises user safety, featuring finger-safe touch protection for worry-free operation.

Easy integration with 60 mm busbar systems

Exceptional overload protection for reliable performance

Withstands high environmental stresses, including humidity

Impressive mechanical service life for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy