Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 3 kW, 3 Phase

Subtotal (1 unit)*

$2,132.77

(exc. GST)

$2,346.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,132.77

*price indicative

RS Stock No.:
152-976
Mfr. Part No.:
3RA2220-1HD24-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

8A

Mount Type

Snap-On

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Overall Width

90mm

Hazardous Area Certification

ATEX

Standards/Approvals

CE, EAC, UKCA, UL

Overall Depth

165mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens reversing starter is a versatile solution designed for seamless operation in load feeder applications. Engineered for efficiency, this product accommodates 60 mm busbar systems, expertly handling currents in the range of 5.5 to 8 A while ensuring optimal safety and reliability. It is equipped with advanced protective features to effectively manage overload and short-circuit conditions, reaffirming its role in safeguarding electrical installations. Ideal for both operational and environmental demands, this reversing starter operates across a wide temperature range and offers robust moisture resistance, making it perfect for diverse working conditions. With an impressive mechanical service life and a host of additional functionalities, this product stands out as an essential component for modern electrical systems.

Reversing duty applications with compact dimensions

Mechanical service life up to 10 million cycles

Effective short circuit protection with easy installation

Operates across temperatures from -20 to +60 °C

Thermal overload release for safety

  • RS Stock No. 0152559
  • Mfr. Part No. 3RA2210-1HH15-2AP0
Each
$639.81
  • RS Stock No. 0152556
  • Mfr. Part No. 3RA2210-1HD15-2AP0
Each
$643.64
  • RS Stock No. 0152973
  • Mfr. Part No. 3RA2220-1HD24-0AP0
Each
$1,627.35
  • RS Stock No. 0152560
  • Mfr. Part No. 3RA2210-1HA15-2BB4
Each
$499.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy