Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 3 kW, 3 Phase
- RS Stock No.:
- 152-975
- Mfr. Part No.:
- 3RA2220-1HB24-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,758.46
(exc. GST)
$1,934.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,758.46 |
*price indicative
- RS Stock No.:
- 152-975
- Mfr. Part No.:
- 3RA2220-1HB24-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 8A | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 265mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | UKCA, UL, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 8A | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 265mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals UKCA, UL, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | ||
Series SIRIUS 3RA2 | ||
Overall Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed to offer seamless control for load feeders in a compact format. With its fuseless design and compatibility for standard rail or screw mounting, it excels in various industrial applications. Capable of handling reversing duty at 400 V AC, this product integrates state-of-the-art technology ensuring reliability and efficiency. Built for continuous operation within -20 to +60 °C, it features exceptional insulation and surge voltage resistance, making it suitable for demanding environments. Additionally, the device is equipped with advanced protective functions and a robust construction that ensures longevity and performance. This versatile starter is an excellent choice for professionals seeking dependable and effective solutions in motor control.
Designed for ease of installation with mounting rail compatibility
Provides enhanced shock resistance for improved durability
Incorporates thermal overload release mechanisms for added safety
Offers extensive temperature range for versatile operational contexts
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
