Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-588
- Mfr. Part No.:
- 3RA2220-4ND27-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$2,012.55
(exc. GST)
$2,213.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,012.55 |
*price indicative
- RS Stock No.:
- 153-588
- Mfr. Part No.:
- 3RA2220-4ND27-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 15kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 28A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | IEC 81346-2:2019, RoHS, UKCA, UL, CE, IEC 60068-2-27, EAC, IEC 60529, IEC 60947-4-1 | |
| Hazardous Area Certification | No | |
| Series | SIRIUS | |
| Overall Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 15kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 28A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals IEC 81346-2:2019, RoHS, UKCA, UL, CE, IEC 60068-2-27, EAC, IEC 60529, IEC 60947-4-1 | ||
Hazardous Area Certification No | ||
Series SIRIUS | ||
Overall Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed to enhance motor control and switching capabilities within various industrial applications. Featuring robust construction and compatibility with 60 mm busbar systems, this device ensures reliable operation under demanding conditions. Its electromechanical design allows for effective switching while offering built-in overload and short-circuit protection to safeguard equipment. With an impressive mechanical service life and high operational current ratings, it is crafted to cater to diverse operational requirements, ensuring minimal downtime in critical environments. Experience superior functionality and safety in one reliable unit.
Compact design fits easily in confined spaces
Optimized for effective thermal overload protection
Durable construction ensures long-term reliability
High insulation and surge ratings improve safety
Flexible temperature range supports varied conditions
Efficient motor control promotes energy savings
Finger-safe touch protection for user safety
- RS Stock No. 0153593
- Mfr. Part No. 3RA2220-4EF27-0AP0
Each
$2,596.88
- RS Stock No. 0153597
- Mfr. Part No. 3RA2220-4EF27-0BB4
Each
$3,239.56
- RS Stock No. 0153590
- Mfr. Part No. 3RA2220-4NH27-0BB4
Each
$2,006.12
- RS Stock No. 0153596
- Mfr. Part No. 3RA2220-4ED27-0BB4
Each
$3,518.96
Related links
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase












