Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 3 kW, 3 Phase

Subtotal (1 unit)*

$1,627.35

(exc. GST)

$1,790.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,627.35

*price indicative

RS Stock No.:
152-973
Mfr. Part No.:
3RA2220-1HD24-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

3kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

8A

Mount Type

Snap-On

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

CE, EAC, UKCA, UL

Overall Width

90mm

Hazardous Area Certification

ATEX

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens reversing starter is engineered to provide reliable control for load feeders in a compact design, supporting a seamless operation within industrial environments. With its ability to handle alternating current ratings up to 8 A, this device ensures superior performance and durability while meeting stringent standards for shock resistance and insulation voltage. Designed for integration with 60 mm busbar systems, it boasts a robust mechanical service life of 10 million operating cycles, ensuring long-term functionality and minimal downtime. The reversing starter also prioritises safety with features such as thermal overload protection and short-circuit resistance, making it an ideal choice for various applications where efficiency and dependability are paramount.

Compact design tailored for industrial use

Exceptional durability reduces maintenance needs

Optimized for seamless busbar system integration

Robust overload and short-circuit protection enhances safety

High mechanical service life supports demanding environments

Versatile voltage handling meets various needs

  • RS Stock No. 0152559
  • Mfr. Part No. 3RA2210-1HH15-2AP0
Each
$639.81
  • RS Stock No. 0152556
  • Mfr. Part No. 3RA2210-1HD15-2AP0
Each
$643.64
  • RS Stock No. 0152976
  • Mfr. Part No. 3RA2220-1HD24-0BB4
Each
$2,132.77
  • RS Stock No. 0152560
  • Mfr. Part No. 3RA2210-1HA15-2BB4
Each
$499.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy