Infineon IMC102TF064XUMA1, Brushless Motor Driver IC 48-Pin, LQFP

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$19.15

(exc. GST)

$21.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$9.575$19.15

*price indicative

Packaging Options:
RS Stock No.:
226-6146
Mfr. Part No.:
IMC102TF064XUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Motor Type

Brushless

Product Type

Motor Driver IC

Configuration

3 Phase

Mount Type

Surface

Package Type

LQFP

Output Current

50mA

Pin Count

48

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Typical Switching Frequency

40kHz

Maximum Operating Temperature

115°C

Width

7mm

Height

1.6mm

Length

7mm

Standards/Approvals

RoHS

Series

IMC102TF064

Automotive Standard

No

The Infineon IMC100 is a family of highly integrated ICs for the control of variable speed drives. By integrating both the required hardware and software to perform control of a permanent magnet synchronous motor (PMSM) they provide the shortest time to market for any motor system at the lowest system and development cost. It is flexible host interface options for motor control commands such as UART, PWM or analog input signal.

Current sensing via single or leg shunt

Sensorless operation

Optional support for hall sensors (analog or digital)

Optional boost or totem pole PFC control integrated

  • RS Stock No. 2583762P
  • Mfr. Part No. IMM101T046MXUMA1
Each (Supplied on a Reel)
$19.04
  • RS Stock No. 2583761
  • Mfr. Part No. IMM101T046MXUMA1
Each (On a Reel of 2000)
$12.207
  • RS Stock No. 2583762
  • Mfr. Part No. IMM101T046MXUMA1
Each
$18.80
  • RS Stock No. 2266143
  • Mfr. Part No. IMC101TT038XUMA1
Each (In a Pack of 5)
$6.508

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy