Infineon IMC102TF048XUMA1, AC, Permanent Magnet Motor Driver IC 48-Pin, LQFP-48
- RS Stock No.:
- 233-4367
- Mfr. Part No.:
- IMC102TF048XUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$50.11
(exc. GST)
$55.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $10.022 | $50.11 | - |
| 10 - 95 | $9.824 | $49.12 | 1% |
| 100 - 245 | $9.622 | $48.11 | 3% |
| 250 - 495 | $9.428 | $47.14 | 5% |
| 500 + | $9.242 | $46.21 | 7% |
*price indicative
- RS Stock No.:
- 233-4367
- Mfr. Part No.:
- IMC102TF048XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Motor Type | AC, Permanent Magnet | |
| Configuration | Single | |
| Mount Type | Surface | |
| Package Type | LQFP-48 | |
| Output Current | 50mA | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 3.3V | |
| Typical Switching Frequency | 40kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Series | IMC102TF048 | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Length | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Motor Type AC, Permanent Magnet | ||
Configuration Single | ||
Mount Type Surface | ||
Package Type LQFP-48 | ||
Output Current 50mA | ||
Pin Count 48 | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 3.3V | ||
Typical Switching Frequency 40kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Series IMC102TF048 | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Length 7mm | ||
Automotive Standard No | ||
The Infineon IMC100 is a family of highly integrated ICs for the control of variable speed drives. By integrating both the required hardware and software to perform control of a permanent magnet synchronous motor (PMSM) they provide the shortest time to market for any motor system at the lowest system and development cost. The integrated script engine allows to add application flexibility without interfering with the motor and PFC control algorithm.
Current sensing via single or leg shunt
Sensor less operation
Optional support for hall sensors (analogue or digital)
Optional boost or totem pole PFC control integrated
Space vector PWM with sinusoidal commutation and integrated protection features
Related links
- Infineon Permanent Magnet Motor Driver IC 48-Pin, LQFP-48
- Infineon IMC101TF048XUMA1 Permanent Magnet Motor Driver IC 48-Pin, LQFP-48
- Infineon LQFP
- Infineon IMC102TF064XUMA1 LQFP
- Infineon Permanent Magnet Motor Driver IC, 2.2 V 24-Pin
- Infineon IGCM04G60HAXKMA1 Permanent Magnet Motor Driver IC, 2.2 V 24-Pin
- Infineon Permanent Magnet Motor Driver IC, 600 V 1 mA 24-Pin
- Infineon IKCM20L60GDXKMA1 Permanent Magnet Motor Driver IC, 600 V 1 mA 24-Pin
