Infineon TLE9185QXXUMA1, Brushless DC Motor Motor Driver IC 48-Pin, VQFN

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-1594
Mfr. Part No.:
TLE9185QXXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Motor Driver IC

Motor Type

Brushless DC Motor

Configuration

Half Bridge

Mount Type

Surface

Package Type

VQFN

Pin Count

48

Output Current

5.5mA

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

28V

Typical Switching Frequency

25kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

900μm

Series

TLE9185QXV33XU

Width

6.8mm

Standards/Approvals

No

Length

6.8mm

Automotive Standard

AEC-Q101

The Infineon multifunctional IC with integrated power supply, multiple half-bridges and support features in an exposed pad PG-VQFN-48 power package. The device is designed for various motor control automotive applications.

Low-drop voltage regulator 5 V, 250 mA for main supply

Three half-bridge gate drivers for external N-channel MOSFET

Adaptive MOSFET gate control

Control of reverse battery protection MOSFET

32 bit serial peripheral Interface (SPI) with cyclic redundancy check (CRC)

Very low quiescent current consumption in stop mode and sleep mode

Leadless power package with support of optical lead tip inspection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy