Infineon IMC101TF048XUMA1, AC, Permanent Magnet Motor Driver IC 48-Pin, LQFP-48
- RS Stock No.:
- 233-4364
- Mfr. Part No.:
- IMC101TF048XUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 233-4364
- Mfr. Part No.:
- IMC101TF048XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Motor Type | AC, Permanent Magnet | |
| Configuration | Single | |
| Mount Type | Surface | |
| Package Type | LQFP-48 | |
| Output Current | 50mA | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 40kHz | |
| Maximum Operating Temperature | 115°C | |
| Width | 7mm | |
| Series | IMC101TF048 | |
| Length | 7mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Motor Type AC, Permanent Magnet | ||
Configuration Single | ||
Mount Type Surface | ||
Package Type LQFP-48 | ||
Output Current 50mA | ||
Pin Count 48 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 40kHz | ||
Maximum Operating Temperature 115°C | ||
Width 7mm | ||
Series IMC101TF048 | ||
Length 7mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon IMC100 is a family of highly integrated ICs for the control of variable speed drives. By integrating both the required hardware and software to perform control of a permanent magnet synchronous motor (PMSM) they provide the shortest time to market for any motor system at the lowest system and development cost. The integrated script engine allows to add application flexibility without interfering with the motor and PFC control algorithm.
Current sensing via single or leg shunt
Sensor less operation
Optional support for hall sensors (analogue or digital)
Optional boost or totem pole PFC control integrated
Space vector PWM with sinusoidal commutation and integrated protection features
Related links
- Infineon Permanent Magnet Motor Driver IC 48-Pin, LQFP-48
- Infineon IMC101TF048XUMA1 Permanent Magnet Motor Driver IC 48-Pin, LQFP-48
- Infineon IMC102TF048XUMA1 Permanent Magnet Motor Driver IC 48-Pin, LQFP-48
- Infineon Permanent Magnet Motor Driver IC, 2.2 V 24-Pin
- Infineon Permanent Magnet Motor Driver IC, 600 V 1 mA 24-Pin
- Infineon LQFP
- Infineon IMC102TF064XUMA1 LQFP
- Infineon IGCM04G60HAXKMA1 Permanent Magnet Motor Driver IC, 2.2 V 24-Pin
