Wurth Elektronik 10 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 275-9395
- Distrelec Article No.:
- 304-42-249
- Mfr. Part No.:
- 870585873001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$18.98
(exc. GST)
$20.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 190 | $1.898 | $18.98 | - |
| 200 - 390 | $1.82 | $18.20 | 4% |
| 400 - 690 | $1.703 | $17.03 | 10% |
| 700 + | $1.509 | $15.09 | 20% |
*price indicative
- RS Stock No.:
- 275-9395
- Distrelec Article No.:
- 304-42-249
- Mfr. Part No.:
- 870585873001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Hybrid, Polymer | |
| Capacitance | 10μF | |
| Voltage | 63V dc | |
| Mount Type | Through Hole | |
| Package/Case | Plastic | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 x 8 mm | |
| Height | 8mm | |
| Series | WCAP-HTAH | |
| Length | 8mm | |
| Leakage Current | 6.3μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 840mA | |
| Lifetime | 2000 h | |
| Diameter | 6.3mm | |
| Dissipation Factor | 16% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Hybrid, Polymer | ||
Capacitance 10μF | ||
Voltage 63V dc | ||
Mount Type Through Hole | ||
Package/Case Plastic | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 x 8 mm | ||
Height 8mm | ||
Series WCAP-HTAH | ||
Length 8mm | ||
Leakage Current 6.3μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 840mA | ||
Lifetime 2000 h | ||
Diameter 6.3mm | ||
Dissipation Factor 16% | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik hybrid capacitor has high ripple current characteristics and high stability over the temperature range.
It has application in industry and telecommunication
Low leakage current
Related links
- Wurth Elektronik 10 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 10 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 22 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 56 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 33 μF Through Hole Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 470 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Mount Aluminium Polymer Capacitor, 63V dc
