STMicroelectronics L9908TR, Brushless Motor Driver IC 48-Pin, TQFP-48

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$11.37

(exc. GST)

$12.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$11.37-
10 - 99$11.36-
100 - 249$11.35-
250 - 499$11.32-
500 +$11.29-

*price indicative

Packaging Options:
RS Stock No.:
240-0602
Mfr. Part No.:
L9908TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Motor Type

Brushless

Product Type

Motor Driver IC

Configuration

3 Phase

Mount Type

Surface

Package Type

TQFP-48

Pin Count

48

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

7mm

Height

1mm

Width

7mm

Series

L9908

Standards/Approvals

ISO 26262

Automotive Standard

AEC-Q100

Supply Current

40mA

The STMicroelectronics Automotive 3-Phase motor gate driver unit is a gate driver unit (GDU) for controlling 6 N-channel FETs for brushless motors in automotive applications. Each one of the 3 half bridge drivers channels (HS/LS couples) can be independently configured allowing different load driving and is able to withstand -14 V to 95 V excursion on motor`s pins. Through 6 dedicated parallel inputs the pre driver stages can be controlled independently supporting duty cycle operations from 0% to 100% and allowing to implement all kinds of electric motor control strategy. A dedicated combination of regulators, charge pumps and bootstrap circuits allows L9908 to be suitable to operate in passenger, commercial or hybrid vehicles.

AEC-Q100 qualified

Full ISO26262 compliant, ASIL-D systems ready

6 separate N-channel FET pre-drivers

Digital I/O compatible to 3.3 V/5 V logics

3 differential high accuracy current monitors

3 real time phase voltage monitor channels

  • RS Stock No. 0265700P
  • Mfr. Part No. STSPIN32G0A1TR
Each (Supplied on a Reel)
$5.62
Each (On a Reel of 2500)
$4.179
Each (In a Pack of 2)
$6.18
Each (In a Pack of 2)
$6.125

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy