Infineon IMM101T046MXUMA1, Brushless DC Motor Motor Driver IC 41-Pin, PQFN
- RS Stock No.:
- 258-3762
- Mfr. Part No.:
- IMM101T046MXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$19.04
(exc. GST)
$20.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.04 | - |
| 10 - 99 | $18.50 | 2% |
| 100 - 249 | $18.00 | 5% |
| 250 - 499 | $17.53 | 7% |
| 500 + | $17.07 | 10% |
*price indicative
- RS Stock No.:
- 258-3762
- Mfr. Part No.:
- IMM101T046MXUMA1
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless DC Motor | |
| Configuration | Ground | |
| Mount Type | Surface | |
| Package Type | PQFN | |
| Pin Count | 41 | |
| Output Current | 4A | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Typical Switching Frequency | 120kHz | |
| Maximum Operating Temperature | 115°C | |
| Length | 12mm | |
| Height | 900μm | |
| Standards/Approvals | IEC 60335 ('Class B') | |
| Width | 12mm | |
| Series | IMM100 | |
| Inverter Power Rating | 28.4W | |
| Supply Current | 20mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motor Driver IC | ||
Motor Type Brushless DC Motor | ||
Configuration Ground | ||
Mount Type Surface | ||
Package Type PQFN | ||
Pin Count 41 | ||
Output Current 4A | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Typical Switching Frequency 120kHz | ||
Maximum Operating Temperature 115°C | ||
Length 12mm | ||
Height 900μm | ||
Standards/Approvals IEC 60335 ('Class B') | ||
Width 12mm | ||
Series IMM100 | ||
Inverter Power Rating 28.4W | ||
Supply Current 20mA | ||
Automotive Standard No | ||
The Infineon iMOTION IPM integrating MCE 2.0 motor controller and three phase inverter with 600 V / 1.26 Ω RDS(on) MOSFETs in 12x12 mm PQFN package.
Storage of motor parameters
Multiple protections features
Related links
- Infineon PQFN
- STMicroelectronics 41 V 30 A 36-Pin, MultiPowerSO
- STMicroelectronics VNH5050ATR-E 41 V 30 A 36-Pin, MultiPowerSO
- Infineon TLE4209GXUMA2 DSO
- onsemi FSBB20CH60C Brushless DC Motor Motor Driver IC SPM27
- Infineon DSO
- Infineon TLE9185QXV33XUMA1 VQFN
- STMicroelectronics L6234PD 52 V 4 A 20-Pin, PowerSO