Infineon IMC101TT038XUMA1, Brushless Motor Driver IC 38-Pin, TSSOP
- RS Stock No.:
- 226-6143
- Mfr. Part No.:
- IMC101TT038XUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$32.54
(exc. GST)
$35.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 760 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.508 | $32.54 |
*price indicative
- RS Stock No.:
- 226-6143
- Mfr. Part No.:
- IMC101TT038XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Motor Type | Brushless | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Current | 50mA | |
| Pin Count | 38 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3.3V | |
| Typical Switching Frequency | 40kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Series | IMC101TT03 | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 9.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Motor Type Brushless | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Current 50mA | ||
Pin Count 38 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3.3V | ||
Typical Switching Frequency 40kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Series IMC101TT03 | ||
Width 6.4mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 9.7mm | ||
Automotive Standard No | ||
The Infineon IMC100 is a family of highly integrated ICs for the control of variable speed drives. By integrating both the required hardware and software to perform control of a permanent magnet synchronous motor (PMSM) they provide the shortest time to market for any motor system at the lowest system and development cost. It is flexible host interface options for motor control commands such as UART, PWM or analog input signal.
Current sensing via single or leg shunt
Sensorless operation
Optional support for hall sensors (analog or digital)
Optional boost or totem pole PFC control integrated
