Siemens 100 W, 200V, 240 V, 1, 3 Phase, 800mA Servo Drive, Motor Management Function

Subtotal (1 unit)*

$1,257.43

(exc. GST)

$1,383.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,257.43

*price indicative

RS Stock No.:
645-118
Mfr. Part No.:
6SL5610-1BB10-1AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Drive

Number of Phases

1, 3

Control Function

Motor Management

Supply Voltage

200V, 240V

Output Voltage

200V

Current Rating

800mA

Power Rating

100W

Overall Length

170mm

Overall Width

40mm

Overall Depth

135mm

IP Rating

IP20

Series

6SL5610

Standards/Approvals

ISO 13849-1, CE

COO (Country of Origin):
CN
The Siemens S200 Basic with PROFINET operates on an input voltage of 200 to 240 V single or three-phase AC with a tolerance of -15% to +10%, drawing 1.2 A for single-phase and 0.6 A for three-phase at 50 or 60 Hz. It provides an output voltage up to input, with 0.8 A output current and a frequency range of 0 to 550 Hz. It supports motors up to 0.1 kW.

Degree of protection is IP20 FSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy