Siemens 400 W, 200V, 240 V, 1 Phase, 7.8A Servo Drive
- RS Stock No.:
- 211-6964
- Distrelec Article No.:
- 302-64-240
- Mfr. Part No.:
- 6SL3210-5FB10-4UA1
- Brand:
- Siemens
Subtotal (1 unit)*
$1,537.86
(exc. GST)
$1,691.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,537.86 |
*price indicative
- RS Stock No.:
- 211-6964
- Distrelec Article No.:
- 302-64-240
- Mfr. Part No.:
- 6SL3210-5FB10-4UA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Output Voltage | 240V | |
| Supply Voltage | 200V, 240V | |
| Current Rating | 7.8A | |
| Power Rating | 400W | |
| Overall Length | 170mm | |
| Overall Width | 45mm | |
| Overall Depth | 170mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | EAC | |
| Series | SINAMICS V90 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Output Voltage 240V | ||
Supply Voltage 200V, 240V | ||
Current Rating 7.8A | ||
Power Rating 400W | ||
Overall Length 170mm | ||
Overall Width 45mm | ||
Overall Depth 170mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals EAC | ||
Series SINAMICS V90 | ||
- COO (Country of Origin):
- CN
Siemens Servo Drive, 7.8A, 0.4kW Power Rating - 6SL3210-5FB10-4UA1
This servo drive enhances efficiency in automation systems. With advanced motor control capabilities, it allows precise control and flexibility across various industrial applications. Supporting single-phase operation, it is adaptable to different power sources and compact enough for tight spaces.
Features & Benefits
• Operates within a supply voltage range of 200 to 240V
• High-performance voltage rating of 240V
• Effective temperature range from 0 to 45°C
• Maximum output current capacity of 7.8A
• Lightweight at 1.30kg for easy installation
• Supports multiple communication protocols such as USS and Modbus RTU
Applications
• Compatible with stepper motors for enhanced precision
• Suitable for robotics requiring sensitive control
• Used in packaging machinery for efficient operation
• Employed in conveyor systems for speed regulation
• Ideal for CNC machines to improve tooling accuracy
What types of motors is it compatible with?
It is compatible with stepper and servo motors for effective integration into existing systems.
How does the temperature range affect its performance?
Operating within the specified range ensures efficiency and longevity in various working conditions.
What is involved in the installation process?
Basic electrical knowledge and familiarity with connecting drives to motors and power sources are required.
Can it be used in high-humidity environments?
While it operates adequately in various conditions, keeping humidity within specified limits is advisable for optimal performance.
Are there specific maintenance requirements to follow?
Regular checks on connections and performance are recommended to sustain efficiency over time.
- RS Stock No. 2116965
- Mfr. Part No. 6SL3210-5FB10-4UF1
Each
$1,935.04
- RS Stock No. 2116963
- Mfr. Part No. 6SL3210-5FB10-2UF2
Each
$1,830.55
- RS Stock No. 2116962
- Mfr. Part No. 6SL3210-5FB10-1UF2
Each
$1,823.04
- RS Stock No. 2116966
- Mfr. Part No. 6SL3210-5FB10-8UA0
Each
$1,752.89
Related links
- Siemens 0.4 kW Servo Drive 240 V 7.8A
- Siemens 0.4 kW Servo Drive 240 V 8.7A
- Siemens 0.2 kW Servo Drive 240 V 4.2A
- Siemens 0.75 kW Servo Drive 240 V 14.1A
- Siemens 0.1 kW Servo Drive 240 V 3.6A
- Siemens 0.4 kW Servo Drive 240 V 3A, Motor Management Function
- Siemens 0.4 kW Servo Drive 240 V 5A, Motor Management Function
- Siemens 0.4 kW Servo Drive 480 V 1.6A












