Siemens 200 W, 200V, 240 V, 1, 3 Phase, 1.3A Servo Drive, Motor Management Function
- RS Stock No.:
- 645-115
- Mfr. Part No.:
- 6SL5510-1BB10-2AF0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,515.88
(exc. GST)
$1,667.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,515.88 |
*price indicative
- RS Stock No.:
- 645-115
- Mfr. Part No.:
- 6SL5510-1BB10-2AF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Drive | |
| Number of Phases | 1, 3 | |
| Control Function | Motor Management | |
| Output Voltage | 200V | |
| Supply Voltage | 200V, 240V | |
| Current Rating | 1.3A | |
| Power Rating | 200W | |
| Overall Length | 170mm | |
| Overall Width | 40mm | |
| Overall Depth | 135mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | 6SL5510 | |
| Standards/Approvals | CE, ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Drive | ||
Number of Phases 1, 3 | ||
Control Function Motor Management | ||
Output Voltage 200V | ||
Supply Voltage 200V, 240V | ||
Current Rating 1.3A | ||
Power Rating 200W | ||
Overall Length 170mm | ||
Overall Width 40mm | ||
Overall Depth 135mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series 6SL5510 | ||
Standards/Approvals CE, ISO 13849-1 | ||
- COO (Country of Origin):
- CN
The Siemens S200 with PROFINET operates with an input voltage of 200 to 240 V, 1 or 3 phase AC, with a tolerance of -15% to +10%, drawing 2 A or 1.1 A at 50 or 60 Hz. It provides an output voltage up to input, with 1.33 A current and 0 to 550 Hz frequency, suitable for motors up to 0.2 kW. It features IP20 degree of protection and FSA housing with dimensions 40 x 170 x 135 mm.
Degree of protection IP20 and UL open
Cooling natural convection
Voltage is 20.4 to 28.8 V
Current demand maximum is 0.7 A
Related links
- Siemens 0.2 kW Servo Drive 480 V 1.3A, Motor Management Function
- Siemens 0.2 kW Servo Drive 240 V 3 Phase Motor Management Function
- Siemens 0.1 kW Servo Drive 240 V 0.8A, Motor Management Function
- Siemens 0.4 kW Servo Drive 240 V 3A, Motor Management Function
- Siemens 0.75 kW Servo Drive 240 V 8A, Motor Management Function
- Siemens 0.4 kW Servo Drive 480 V 1.3A, Motor Management Function
- Siemens 0.2 kW Servo Drive 240 V 2.7A, Motor Management Function
- Siemens 1 kW Servo Drive 240 V 8A, Motor Management Function
