Siemens 100 W, 200V, 240 V, 1, 3 Phase, 800mA Servo Drive, Motor Management Function

Subtotal (1 unit)*

$1,480.71

(exc. GST)

$1,628.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,480.71

*price indicative

RS Stock No.:
645-113
Mfr. Part No.:
6SL5510-1BB10-1AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Drive

Number of Phases

1, 3

Control Function

Motor Management

Supply Voltage

200V, 240V

Output Voltage

200V

Current Rating

800mA

Power Rating

100W

Overall Length

170mm

Overall Width

40mm

Overall Depth

135mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, ISO 13849-1

Series

6SL5510

COO (Country of Origin):
CN
The Siemens S200 with PROFINET supports an input voltage of 200 to 240 V, 1 or 3 phase AC, with a tolerance of -15% to +10%, drawing 1.2 A or 0.6 A at 50 or 60 Hz. It delivers an output voltage of 0 to input, with 0.8 A current and 0 to 550 Hz frequency, suitable for motors up to 0.1 kW. It has IP20 degree of protection and FSA housing with dimensions 40 x 170 x 135 mm.

Degree of protection IP20 and UL open

Cooling natural convection

Voltage is 20.4 to 28.8 V

Current demand maximum is 0.7 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy