Siemens 1 kW, 200V, 240 V, 1, 3 Phase, 8A Servo Drive, Motor Management Function

Subtotal (1 unit)*

$1,838.59

(exc. GST)

$2,022.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,838.59

*price indicative

RS Stock No.:
447-038
Mfr. Part No.:
6SL5610-1BB11-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Phases

1, 3

Product Type

Servo Drive

Control Function

Motor Management

Supply Voltage

200V, 240V

Output Voltage

200V

Current Rating

8A

Power Rating

1kW

IP Rating

IP20

Standards/Approvals

UL60947-4-1, UL 508, NEC, UL 508a, CEC, IEC 60364

Series

SINAMICS S200

COO (Country of Origin):
CN
The Siemens SINAMICS S200 Basic is a servo drive designed for precise motion control, featuring PROFINET connectivity for seamless industrial automation. It operates with an input voltage of 200 to 240V AC, delivering 1kW motor power, ensuring reliable performance in controlled environments.

RoHS compliant

REACH compliant

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy