Festo 350 W, 230V ac, 1 Phase, 2.8A Servo Drive, Manual, Positioning, Speed Controller, Homing, Current Controller
- RS Stock No.:
- 193-538
- Mfr. Part No.:
- CMMT-AS-C2-3A-MP-S1
- Brand:
- Festo
Subtotal (1 unit)*
$2,649.11
(exc. GST)
$2,914.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,649.11 |
*price indicative
- RS Stock No.:
- 193-538
- Mfr. Part No.:
- CMMT-AS-C2-3A-MP-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Manual, Positioning, Speed Controller, Homing, Current Controller | |
| Output Voltage | 400V ac | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.8A | |
| Power Rating | 350W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | CMMT-AS | |
| Standards/Approvals | EN 62061, EN 60204, EN 50581, RCM trademark, RoHS, UKCA, TÜV, CE, EN 61800, cULus | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Manual, Positioning, Speed Controller, Homing, Current Controller | ||
Output Voltage 400V ac | ||
Supply Voltage 230V ac | ||
Current Rating 2.8A | ||
Power Rating 350W | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series CMMT-AS | ||
Standards/Approvals EN 62061, EN 60204, EN 50581, RCM trademark, RoHS, UKCA, TÜV, CE, EN 61800, cULus | ||
- COO (Country of Origin):
- DE
Festo Servo Drive, 2.8A Current Rating, 350W Power Rating - CMMT-AS-C2-3A-MP-S1, Numeric Part Number: 8143163
This servo drive is tailored for precise control in automation applications. With functionalities such as current control, positioning, and speed control, it effectively addresses complex tasks in electrical and mechanical sectors. It features advanced capabilities to ensure high performance and dependability, making it a key component for systems that require accurate management.
Features & Benefits
• Complies with several international standards
• Includes a built-in LED display for real-time monitoring
• Allows free convection mounting for optimal cooling
Applications
• Ideal for CNC machines demanding high positioning accuracy
• Suitable for assembly automation and material handling systems
• Employed in testing equipment for speed and force management
• Utilised in packaging machinery for consistent operation
What type of voltage does this device operate on?
It operates on a nominal voltage of 230V AC, with an input voltage range of 100V to 230V AC.
Is there a specific temperature requirement for operation?
The operational ambient temperature ranges from 0°C to 50°C, with power reduction required when temperatures exceed 40°C.
How is the speed controlled in this drive?
The speed is regulated through an integrated speed controller, enabling precise adjustments per application requirements.
What is the safety standard compliance for this product?
It meets various safety standards, including those outlined in EN 61800-3 and EN ISO 13849-1, ensuring dependable performance and safety.
- RS Stock No. 0193551
- Mfr. Part No. CMMT-AS-C4-3A-MP-S1
Each
$2,951.61
- RS Stock No. 0193555
- Mfr. Part No. CMMT-AS-C7-11A-P3-MP-S1
Each
$4,689.87
- RS Stock No. 0193539
- Mfr. Part No. CMMT-AS-C5-11A-P3-MP-S1
Each
$3,559.97
- RS Stock No. 0193560
- Mfr. Part No. CMMT-AS-C12-11A-P3-MP-S1
Each
$5,930.98
Related links
- Festo 700 W Servo Drive 1 Phase Manual Current Controller Positioning
- Festo 800 W Servo Drive 3 Phase Manual Current Controller Positioning
- Festo 6 kW Servo Drive 3 Phase Speed Controller Current Controller Manual
- Festo 4 kW Servo Drive 3 Phase Homing Current Controller Manual Function
- Schneider Electric Servo Control Speed Controller Manual, Current Controller Function
- Festo 2.5 kW Servo Drive 3 Phase Positioning Manual Speed Controller
- Festo 1.2 kW Servo Drive 3 Phase Current Controller Manual Speed Controller
- Schneider Electric Servo Control Homing Positioning, Speed Controller Function












