Leitz Desk Portable

N

Subtotal (1 unit)*

$49.91

(exc. GST)

$54.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.91

*price indicative

RS Stock No.:
853-784
Mfr. Part No.:
61970089
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Sub Type

Portable

Product Type

Desk

Maximum Load

8kg

Width

380mm

Weight

900g

Depth

190mm

Height

260mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kensington Fabric Portable Desk Organiser with Handle is a stylish storage solution designed to keep your workspace tidy and organised. Its practical compartments accommodate essential items, ensuring a clutter-free environment wherever you work.

Four compartments provide ample space for laptops, keyboards, and more

Constructed from soft materials with reinforced cardboard for durability

Lightweight design allows for easy transport with a comfortable wooden handle

Collapsible feature facilitates convenient storage when not in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy