Siemens 100 W, 200V, 240 V, 1 Phase, 1.4A Servo Drive, Motor Management Function

Subtotal (1 unit)*

$1,803.67

(exc. GST)

$1,984.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,803.67

*price indicative

RS Stock No.:
447-050
Mfr. Part No.:
6SL5310-1BB10-1CF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Phases

1

Product Type

Servo Drive

Control Function

Motor Management

Supply Voltage

200V, 240V

Output Voltage

230V

Current Rating

1.4A

Power Rating

100W

Overall Length

170mm

Overall Width

45mm

Overall Depth

172.4mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

cULus, CE, UKCA, RCM

COO (Country of Origin):
CN
The Siemens SINAMICS S210 is a servo drive designed for precise motion control, featuring PROFINET connectivity for seamless industrial automation. It operates with an input voltage of 200 to 240V AC, delivering 0.1kW motor power, ensuring reliable performance in controlled environments.

RoHS compliant

CE and UKCA compliant

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy