Renesas N-Channel MOSFET, 10 A, 1500 V, 3-Pin SC-65 2SK1835-E

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5321P
Mfr. Part No.:
2SK1835-E
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

1500 V

Package Type

SC-65

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

15.6mm

Number of Elements per Chip

1

Transistor Material

Si

Width

4.8mm

Height

19.9mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy