STMicroelectronics SCT N-Channel Power MOSFET, 55 A, 650 V Enhancement, 3-Pin HIP-247-3 SCT018W65G3AG
- RS Stock No.:
- 719-468
- Mfr. Part No.:
- SCT018W65G3AG
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$22.10
(exc. GST)
$24.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 259 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $22.10 | - |
| 5 + | $21.43 | 3% |
*price indicative
- RS Stock No.:
- 719-468
- Mfr. Part No.:
- SCT018W65G3AG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 55A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SCT | |
| Package Type | HIP-247-3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 2.6V | |
| Maximum Power Dissipation Pd | 398W | |
| Typical Gate Charge Qg @ Vgs | 76nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Length | 15.75mm | |
| Height | 20.15mm | |
| Width | 5.15mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 55A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SCT | ||
Package Type HIP-247-3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 2.6V | ||
Maximum Power Dissipation Pd 398W | ||
Typical Gate Charge Qg @ Vgs 76nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Length 15.75mm | ||
Height 20.15mm | ||
Width 5.15mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics Sct N channel-Channel Power MOSFET 900 V Enhancement, 3-Pin HIP-247-3 SCT012W90G3AG
- STMicroelectronics Sct N channel-Channel Power MOSFET 1200 V Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4
- STMicroelectronics Sct N channel-Channel Power MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3-7
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SiC MOSFET Type N-Channel 650 V Enhancement, 3-Pin Hip-247 SCT018W65G3AG
- STMicroelectronics Sct N channel-Channel Power MOSFET 650 V Enhancement, 7-Pin HU3PAK SCT018HU65G3AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 3-Pin Hip-247
